FSA3357L8X is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 889
Unit Price: 0,47333 €
Datasheet
1 Circuit IC Switch 3:1 15Ohm 8-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA3357L8X

DigiKey Part Number
FSA3357L8XFSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA3357L8X
Description
IC SWITCH SP3TX1 15OHM 8MICROPAK
Customer Reference
Detailed Description
1 Circuit IC Switch 3:1 15Ohm 8-MicroPak™
Datasheet
 Datasheet
EDA/CAD Models
FSA3357L8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SP3T
Multiplexer/Demultiplexer Circuit
3:1
Number of Circuits
1
On-State Resistance (Max)
15Ohm
Channel-to-Channel Matching (ΔRon)
150mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6.5ns, 3.7ns
-3db Bandwidth
200MHz
Charge Injection
3pC
Channel Capacitance (CS(off), CD(off))
3.6pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-60dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 95.500 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

95.500In Stock
Ships from Flip Electronics