Cell Phones, Digital Cameras, Media Players Interface 16-UMLP (1.8x2.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA3341UMX

DigiKey Part Number
FSA3341UMXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA3341UMX
Description
IC INTERFACE SPECIALIZED 16UMLP
Customer Reference
Detailed Description
Cell Phones, Digital Cameras, Media Players Interface 16-UMLP (1.8x2.6)
Datasheet
 Datasheet
EDA/CAD Models
FSA3341UMX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Cell Phones, Digital Cameras, Media Players
Interface
-
Voltage - Supply
5.25V
Package / Case
16-UFQFN
Supplier Device Package
16-UMLP (1.8x2.6)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.