USB Switch IC 1 Channel 10-MicroPak™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB Switch IC 1 Channel 10-MicroPak™
11 Myths About USB Type-C Part 1
11 Myths About USB Type-C Part 2

FSA3000L10X

DigiKey Part Number
FSA3000L10XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA3000L10X
Description
IC ANLG VIDEO SWITCH 10-MICROPAK
Customer Reference
Detailed Description
USB Switch IC 1 Channel 10-MicroPak™
EDA/CAD Models
FSA3000L10X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPDT
Number of Channels
1
On-State Resistance (Max)
4.8Ohm (USB), 6Ohm (MHL)
Voltage - Supply, Single (V+)
2.7V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
2.46GHz
Features
Break-Before-Make, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
10-UFQFN Exposed Pad
Supplier Device Package
10-MicroPak™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 25.000 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

25.000In Stock
Ships from Flip Electronics