
FSA2466UMX | |
|---|---|
DigiKey Part Number | FSA2466UMXTR-ND - Tape & Reel (TR) FSA2466UMXCT-ND - Cut Tape (CT) FSA2466UMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA2466UMX |
Description | IC SWITCH DPDT X 2 1.6OHM 16UMLP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:2 1.6Ohm (Typ) 16-UMLP (1.8x2.6) |
Datasheet | Datasheet |
EDA/CAD Models | FSA2466UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | DPDT | |
Multiplexer/Demultiplexer Circuit | 2:2 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 1.6Ohm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 40mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.45V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 50ns, 32ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 8pC | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -90dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 10000 |
| Tape & Reel (TR): | 10000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,35200 € | 3,52 € |
| 25 | 0,31560 € | 7,89 € |
| 100 | 0,27500 € | 27,50 € |
| 250 | 0,25572 € | 63,93 € |
| 500 | 0,24404 € | 122,02 € |
| 1.000 | 0,23444 € | 234,44 € |
| 2.500 | 0,22431 € | 560,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,21820 € | 1.091,00 € |
| 10.000 | 0,21318 € | 2.131,80 € |
| 15.000 | 0,21066 € | 3.159,90 € |
| 25.000 | 0,20787 € | 5.196,75 € |
| 35.000 | 0,20624 € | 7.218,40 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |











