
FSA2457UMX | |
|---|---|
DigiKey Part Number | FSA2457UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2457UMX |
Description | IC SWITCH 4PDT 7OHM 16UMLP |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 7Ohm 16-UMLP (1.8x2.6) |
EDA/CAD Models | FSA2457UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Circuit | 4PDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 7Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2.7V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 7ns, 4ns | |
-3db Bandwidth | 160MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 6pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -54dB @ 25MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-UMLP (1.8x2.6) | |
Base Product Number |


