
FSA2357MTCX | |
|---|---|
DigiKey Part Number | FSA2357MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2357MTCX |
Description | IC SWITCH DP3T 14TSSOP |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel 14-TSSOP |
EDA/CAD Models | FSA2357MTCX Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 5.5V |
Manufacturer onsemi | -3db Bandwidth 90MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Switch Circuit DP3T | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Channels 1 | Supplier Device Package 14-TSSOP |
On-State Resistance (Max) 900mOhm | Base Product Number |

