Similar

FSA2269UCX | |
|---|---|
DigiKey Part Number | FSA2269UCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2269UCX |
Description | IC ANALOG SWITCH SPDT LV 12WLCSP |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 12-WLCSP (1.16x1.56) |
Category | Voltage - Supply, Single (V+) 1.65V ~ 4.5V |
Manufacturer onsemi | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 12-UFBGA, WLCSP |
Switch Circuit SPDT | Supplier Device Package 12-WLCSP (1.16x1.56) |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 300mOhm (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4762EBC+T | Analog Devices Inc./Maxim Integrated | 3.142 | MAX4762EBC+TCT-ND | 5,07000 € | Similar |


