
FSA2269TSL10X | |
|---|---|
DigiKey Part Number | FSA2269TSL10XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2269TSL10X |
Description | IC SWITCH DUAL SPDT 10MICROPAK |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-MicroPak™ |
Category | Voltage - Supply, Single (V+) 1.65V ~ 4.5V |
Manufacturer onsemi | -3db Bandwidth 50MHz |
Packaging Tape & Reel (TR) | Features Break-Before-Make |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Applications Audio | Mounting Type Surface Mount |
Multiplexer/Demultiplexer Circuit 2:1 | Package / Case 10-UFQFN Exposed Pad |
Switch Circuit SPDT | Supplier Device Package 10-MicroPak™ |
Number of Channels 2 | Base Product Number |
On-State Resistance (Max) 300mOhm (Typ) |

