
FSA2268L10X | |
|---|---|
DigiKey Part Number | FSA2268L10XTR-ND - Tape & Reel (TR) FSA2268L10XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA2268L10X |
Description | IC SWITCH DUAL SPDT 10MICROPAK |
Customer Reference | |
Detailed Description | Audio Switch IC 2 Channel 10-MicroPak™ |
EDA/CAD Models | FSA2268L10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Applications | Audio | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 300mOhm (Typ) | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 50MHz | |
Features | Break-Before-Make | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,53700 € | 5,37 € |
| 25 | 0,48400 € | 12,10 € |
| 100 | 0,42520 € | 42,52 € |
| 250 | 0,39720 € | 99,30 € |
| 500 | 0,38036 € | 190,18 € |
| 1.000 | 0,36646 € | 366,46 € |
| 2.500 | 0,35178 € | 879,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34294 € | 1.714,70 € |
| 10.000 | 0,33567 € | 3.356,70 € |
| 15.000 | 0,33202 € | 4.980,30 € |
| 25.000 | 0,32798 € | 8.199,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,89250 € |

