
FSA2258L10X | |
|---|---|
DigiKey Part Number | FSA2258L10XTR-ND - Tape & Reel (TR) FSA2258L10XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA2258L10X |
Description | IC SW SPDTX2 500MOHM 10MICROPAK |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 500mOhm (Typ) 10-MicroPak™ |
EDA/CAD Models | FSA2258L10X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 500mOhm (Typ) | |
Channel-to-Channel Matching (ΔRon) | 80mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 55ns, 30ns | |
-3db Bandwidth | 50MHz | |
Charge Injection | 25pC | |
Channel Capacitance (CS(off), CD(off)) | 3.3pF | |
Current - Leakage (IS(off)) (Max) | 10nA | |
Crosstalk | -100dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN Exposed Pad | |
Supplier Device Package | 10-MicroPak™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,50500 € | 5,05 € |
| 25 | 0,45520 € | 11,38 € |
| 100 | 0,39930 € | 39,93 € |
| 250 | 0,37276 € | 93,19 € |
| 500 | 0,35674 € | 178,37 € |
| 1.000 | 0,34357 € | 343,57 € |
| 2.500 | 0,32966 € | 824,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,32128 € | 1.606,40 € |
| 10.000 | 0,31438 € | 3.143,80 € |
| 15.000 | 0,31093 € | 4.663,95 € |
| 25.000 | 0,30710 € | 7.677,50 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |

