
FSA2257L10X | |
|---|---|
DigiKey Part Number | FSA2257L10XTR-ND - Tape & Reel (TR) FSA2257L10XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA2257L10X |
Description | IC SW SPDTX2 1.15OHM 10MICROPAK |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 1.15Ohm 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FSA2257L10X Models |
Category | -3db Bandwidth 200MHz |
Manufacturer onsemi | Charge Injection 10pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 12pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPDT | Crosstalk -75dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 1.15Ohm | Package / Case 10-UFQFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 60mOhm | Supplier Device Package 10-MicroPak™ |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 35ns, 15ns |

