
FSA223MUX | |
|---|---|
DigiKey Part Number | FSA223MUX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA223MUX |
Description | IC SWITCH DPDT 10MSOP |
Customer Reference | |
Detailed Description | Audio, USB Switch IC 1 Channel 10-MSOP |
EDA/CAD Models | FSA223MUX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio, USB | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | DPDT | |
Number of Channels | 1 | |
On-State Resistance (Max) | 6Ohm (USB), 6Ohm (Audio) | |
Voltage - Supply, Single (V+) | 2.7V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 720MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |

