
FSA221UMX | |
|---|---|
DigiKey Part Number | FSA221UMXTR-ND - Tape & Reel (TR) FSA221UMXCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA221UMX |
Description | IC AUDIO SWITCH 10UMLP |
Customer Reference | |
Detailed Description | Audio Audio Switch 1 Channel 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FSA221UMX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Audio Switch | |
Applications | Consumer Audio | |
Number of Channels | 1 | |
Interface | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 1 x DPDT | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFQFN | |
Supplier Device Package | 10-UMLP (1.8x1.4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,52800 € | 5,28 € |
| 25 | 0,47560 € | 11,89 € |
| 100 | 0,41800 € | 41,80 € |
| 250 | 0,39040 € | 97,60 € |
| 500 | 0,37376 € | 186,88 € |
| 1.000 | 0,36007 € | 360,07 € |
| 2.500 | 0,34560 € | 864,00 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |



