Audio Audio Switch 1 Channel 10-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA221MUX

DigiKey Part Number
FSA221MUXTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA221MUX
Description
IC AUDIO SWITCH 1-CH 10-MSOP
Customer Reference
Detailed Description
Audio Audio Switch 1 Channel 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
FSA221MUX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Manufacturer
onsemi
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Specifications
1 x DPDT
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Audio Switch
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Applications
Consumer Audio
Supplier Device Package
10-MSOP
Number of Channels
1
Base Product Number
Interface
Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.