
FSA221L10X | |
|---|---|
DigiKey Part Number | FSA221L10XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA221L10X |
Description | IC AUDIO SWITCH 1-CH 10-MICROPAK |
Customer Reference | |
Detailed Description | Audio Audio Switch 1 Channel 10-MicroPak™ |
Datasheet | Datasheet |
EDA/CAD Models | FSA221L10X Models |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 1 x DPDT |
Part Status Obsolete | Mounting Type Surface Mount |
Function Audio Switch | Package / Case 10-UFQFN Exposed Pad |
Applications Consumer Audio | Supplier Device Package 10-MicroPak™ |
Number of Channels 1 | Base Product Number |
Interface Analog |

