
FSA2147K8X | |
|---|---|
DigiKey Part Number | FSA2147K8XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA2147K8X |
Description | IC SWITCH DUAL DPST US8 |
Customer Reference | |
Detailed Description | Audio Switch IC 1 Channel US8 |
EDA/CAD Models | FSA2147K8X Models |
Category | Voltage - Supply, Single (V+) 2.7V ~ 4.3V |
Manufacturer onsemi | Features Noise Reduction |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Audio | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Switch Circuit DPST | Supplier Device Package US8 |
Number of Channels 1 | Base Product Number |
On-State Resistance (Max) 3Ohm |

