
FSA203MTCX | |
|---|---|
DigiKey Part Number | FSA203MTCXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA203MTCX |
Description | IC USB/VIDEO/AUDIO SW 20TSSOP |
Customer Reference | |
Detailed Description | Audio, USB, Video Switch IC 2 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | FSA203MTCX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio, USB, Video | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SPDT, DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm (USB), 5Ohm (Audio) | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |

