
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Audio, USB, Video | |
Multiplexer/Demultiplexer Circuit | - | |
Switch Circuit | SPDT, DPDT | |
Number of Channels | 2 | |
On-State Resistance (Max) | 6Ohm (USB), 5Ohm (Audio) | |
Voltage - Supply, Single (V+) | 3V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 780MHz | |
Features | USB 2.0 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-WFQFN Exposed Pad | |
Supplier Device Package | 20-DQFN (2.5x4.5) | |
Base Product Number |

