FSA1259K8X is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Nexperia USA Inc.
In Stock: 4.083
Unit Price: 0,32000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,34000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,18391 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.970
Unit Price: 0,40000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.683
Unit Price: 0,62000 €
Datasheet
2 Circuit IC Switch 1:1 850mOhm US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSA1259K8X

DigiKey Part Number
FSA1259K8XTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FSA1259K8X
Description
IC SWITCH SPST-NOX2 850MOHM US8
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 850mOhm US8
Datasheet
 Datasheet
EDA/CAD Models
FSA1259K8X Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
SPST - NO
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
2
On-State Resistance (Max)
850mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
7.5ns, 11ns
-3db Bandwidth
240MHz
Charge Injection
15pC
Channel Capacitance (CS(off), CD(off))
21pF
Current - Leakage (IS(off)) (Max)
10nA
Crosstalk
-73dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes