Similar
Parametric Equivalent

FSA1156L6X | |
|---|---|
DigiKey Part Number | 488-FSA1156L6XTR-ND - Tape & Reel (TR) 488-FSA1156L6XCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FSA1156L6X |
Description | IC SW SPST-NOX1 900MOHM 6MICROPK |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 900mOhm 6-SIP (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | FSA1156L6X Models |
Category | -3db Bandwidth 300MHz |
Manufacturer onsemi | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) | Channel Capacitance (CS(off), CD(off)) 20pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 2nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 6-UFDFN |
On-State Resistance (Max) 900mOhm | Supplier Device Package 6-SIP (1.45x1) |
Voltage - Supply, Single (V+) 1.65V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 20ns, 30ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LVC1G66DRYR | Texas Instruments | 85.768 | 296-30237-1-ND | 0,19000 € | Similar |
| FSA1156L6X | Rochester Electronics, LLC | 0 | 2156-FSA1156L6X-ND | 0,00000 € | Parametric Equivalent |



