
FSA110UMX | |
|---|---|
DigiKey Part Number | FSA110UMXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FSA110UMX |
Description | IC INTERFACE SPECIALIZED 10UMLP |
Customer Reference | |
Detailed Description | USB Interface 10-UMLP (1.8x1.4) |
Datasheet | Datasheet |
EDA/CAD Models | FSA110UMX Models |
Category | Voltage - Supply 2.7V ~ 4.3V |
Manufacturer onsemi | Package / Case 10-UFQFN |
Packaging Tape & Reel (TR) | Supplier Device Package 10-UMLP (1.8x1.4) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications USB | Base Product Number |
Interface USB |

