
Category | Voltage - Supply 2.7V ~ 4.3V |
Manufacturer onsemi | Package / Case 10-UFQFN |
Packaging Tape & Reel (TR) | Supplier Device Package 10-UMLP (1.8x1.4) |
Part Status Obsolete | Mounting Type Surface Mount |
Applications USB | Base Product Number |
Interface USB |

