Diode 800 V 8A Surface Mount TO-277-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS8K

DigiKey Part Number
FS8KTR-ND - Tape & Reel (TR)
FS8KCT-ND - Cut Tape (CT)
FS8KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FS8K
Description
DIODE STANDARD 800V 8A TO2773
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 800 V 8A Surface Mount TO-277-3
Datasheet
 Datasheet
EDA/CAD Models
FS8K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
800 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 8 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Reverse Recovery Time (trr)
3.37 µs
Current - Reverse Leakage @ Vr
5 µA @ 800 V
Capacitance @ Vr, F
118pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277-3
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,62500 €6,25 €
1000,50780 €50,78 €
5000,39712 €198,56 €
1.0000,36149 €361,49 €
2.0000,34129 €682,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,31950 €1.597,50 €
10.0000,30659 €3.065,90 €
15.0000,27883 €4.182,45 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €