
FS8K | |
|---|---|
DigiKey Part Number | FS8KTR-ND - Tape & Reel (TR) FS8KCT-ND - Cut Tape (CT) FS8KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS8K |
Description | DIODE STANDARD 800V 8A TO2773 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FS8K Models |
Category | Current - Reverse Leakage @ Vr 5 µA @ 800 V |
Mfr | Capacitance @ Vr, F 118pF @ 0V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 800 V | Package / Case |
Current - Average Rectified (Io) 8A | Supplier Device Package TO-277-3 |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 8 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 3.37 µs |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S8PK-M3/H | Vishay General Semiconductor - Diodes Division | 7.500 | 112-S8PK-M3/HCT-ND | 0,95000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,82300 € | 8,23 € |
| 100 | 0,54600 € | 54,60 € |
| 500 | 0,42694 € | 213,47 € |
| 1.000 | 0,38864 € | 388,64 € |
| 2.000 | 0,35642 € | 712,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,29772 € | 1.488,60 € |
| 10.000 | 0,27777 € | 2.777,70 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

