
FS8J | |
|---|---|
DigiKey Part Number | FS8JTR-ND - Tape & Reel (TR) FS8JCT-ND - Cut Tape (CT) FS8JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS8J |
Description | DIODE STANDARD 600V 8A TO2773 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-277-3 |
Datasheet | Datasheet |
EDA/CAD Models | FS8J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 8 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 3.37 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 118pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277-3 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,61800 € | 6,18 € |
| 100 | 0,53720 € | 53,72 € |
| 500 | 0,42108 € | 210,54 € |
| 1.000 | 0,38369 € | 383,69 € |
| 2.000 | 0,36684 € | 733,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,34250 € | 1.712,50 € |
| 10.000 | 0,32539 € | 3.253,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

