
Category | Voltage - Supply (Vcc/Vdd) 9V ~ 30V |
Manufacturer onsemi | Duty Cycle 50% |
Series | Frequency - Switching 66kHz |
Packaging Tube | Fault Protection Current Limiting, Over Load, Over Temperature, Over Voltage |
Part Status Obsolete | Control Features Soft Start |
Output Isolation Isolated | Operating Temperature -25°C ~ 85°C (TA) |
Internal Switch(s) Yes | Package / Case TO-3P-5 Formed Leads |
Voltage - Breakdown 800V | Supplier Device Package TO-3P-5L (Forming) |
Topology Flyback, Forward | Mounting Type Through Hole |
Voltage - Start Up 15 V | Base Product Number |

