
FS7140-02G-XTD | |
|---|---|
DigiKey Part Number | 766-1029-ND |
Manufacturer | |
Manufacturer Product Number | FS7140-02G-XTD |
Description | IC PLL CLOCK GENERATOR 16SSOP |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 400MHz 1 16-SSOP (0.209", 5.30mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | FS7140-02G-XTD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | CMOS, PECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:1 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 400MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| 10 | 8,60400 € | 86,04 € |
| 76 | 7,48158 € | 568,60 € |
| 152 | 7,22289 € | 1.097,88 € |
| 304 | 7,01000 € | 2.131,04 € |
| 532 | 6,86592 € | 3.652,67 € |
| 1.064 | 6,71623 € | 7.146,07 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |


