Image for FS6M07652RTCTU is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS6M07652RTCTU

DigiKey Part Number
FS6M07652RTCTU-ND
Manufacturer
Manufacturer Product Number
FS6M07652RTCTU
Description
IC OFFLINE SWITCH TO220F-5L
Customer Reference
Detailed Description
Converter Offline Topology 70kHz TO-220F-5L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle
80%
Manufacturer
onsemi
Frequency - Switching
70kHz
Series
Fault Protection
Current Limiting, Over Load, Over Temperature, Over Voltage
Packaging
Tube
Control Features
Soft Start
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C (TA)
Internal Switch(s)
Yes
Package / Case
TO-220-5 Full Pack
Voltage - Breakdown
650V
Supplier Device Package
TO-220F-5L
Voltage - Start Up
15 V
Mounting Type
Through Hole
Voltage - Supply (Vcc/Vdd)
9V ~ 35V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.