
FS6377-01G-XTP | |
|---|---|
DigiKey Part Number | FS6377-01G-XTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS6377-01G-XTP |
Description | IC PLL CLOCK GENERATOR 16SOIC |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 230MHz 1 16-SOIC (0.154", 3.90mm Width) |
EDA/CAD Models | FS6377-01G-XTP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Generator | |
PLL | Yes | |
Input | Crystal | |
Output | CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:4 | |
Differential - Input:Output | No/No | |
Frequency - Max | 230MHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

