
FS6128-04G-XTP | |
|---|---|
DigiKey Part Number | FS6128-04G-XTP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FS6128-04G-XTP |
Description | IC PLL CLOCK GENERATOR 8SOIC |
Customer Reference | |
Detailed Description | PLL Clock Generator IC 27MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | FS6128-04G-XTP Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 27MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Generator | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Crystal | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |

