
FR015L3EZ | |
|---|---|
DigiKey Part Number | FR015L3EZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR015L3EZ |
Description | TVS DEVICE MIXED 15V 6-MICROFET |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit 15V Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FR015L3EZ Models |
Category | Number of Circuits 1 |
Manufacturer onsemi | Applications General Purpose |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 6-WDFN Exposed Pad |
Voltage - Clamping 15V | Supplier Device Package 6-MicroFET (2x2) |
Technology Mixed Technology | Base Product Number |

