
FR011L5J | |
|---|---|
DigiKey Part Number | FR011L5JFSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FR011L5J |
Description | TVS DEVICE MIXED 6-MICROFET |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FR011L5J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Voltage - Clamping | - | |
Technology | Mixed Technology | |
Number of Circuits | 1 | |
Applications | Reverse Polarity, Overvoltage Protection | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-MicroFET (2x2) | |
Base Product Number |

