FQU8P10TU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 0
Unit Price: 2,30000 €
Datasheet
P-Channel 100 V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU8P10TU

DigiKey Part Number
FQU8P10TUOS-ND
Manufacturer
Manufacturer Product Number
FQU8P10TU
Description
MOSFET P-CH 100V 6.6A IPAK
Customer Reference
Detailed Description
P-Channel 100 V 6.6A (Tc) 2.5W (Ta), 44W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
530mOhm @ 3.3A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
470 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 44W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 14.136 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

14.136In Stock
Ships from Flip Electronics