N-Channel 500 V 4A (Tc) 2.5W (Ta), 48W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 500 V 4A (Tc) 2.5W (Ta), 48W (Tc) Through Hole IPAK
FQU5N50CTU_WS

FQU5N50CTU-WS

DigiKey Part Number
FQU5N50CTU-WS-ND
Manufacturer
Manufacturer Product Number
FQU5N50CTU-WS
Description
MOSFET N-CH 500V 4A IPAK
Customer Reference
Detailed Description
N-Channel 500 V 4A (Tc) 2.5W (Ta), 48W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
625 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 48W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5.040 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

5.040In Stock
Ships from Flip Electronics