Similar
Similar

FQU2N90TU | |
|---|---|
DigiKey Part Number | FQU2N90TU-ND |
Manufacturer | |
Manufacturer Product Number | FQU2N90TU |
Description | MOSFET N-CH 900V 1.7A IPAK |
Customer Reference | |
Detailed Description | N-Channel 900 V 1.7A (Tc) 2.5W (Ta), 50W (Tc) Through Hole IPAK |
EDA/CAD Models | FQU2N90TU Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 15 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 500 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 900 V | Supplier Device Package IPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.2Ohm @ 850mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQU2N90TU-WS | onsemi | 8.204 | 1990-FQU2N90TU-WS-ND | 1,88000 € | Similar |
| STU2N105K5 | STMicroelectronics | 1.335 | 497-STU2N105K5-ND | 2,28000 € | Similar |




