N-Channel 900 V 1.7A (Tc) 2.5W (Ta), 50W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU2N90TU-AM002

DigiKey Part Number
FQU2N90TU-AM002-ND
Manufacturer
Manufacturer Product Number
FQU2N90TU-AM002
Description
MOSFET N-CH 900V 1.7A IPAK
Customer Reference
Detailed Description
N-Channel 900 V 1.7A (Tc) 2.5W (Ta), 50W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
15 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
500 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
2.5W (Ta), 50W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
900 V
Supplier Device Package
IPAK
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.2Ohm @ 850mA, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types