FQU20N06LTU is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.584
Unit Price: 1,54000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12.718
Unit Price: 0,90000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 0,25139 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.100
Unit Price: 0,88000 €
Datasheet
N-Channel 60 V 17.2A (Tc) 2.5W (Ta), 38W (Tc) Through Hole IPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQU20N06LTU

DigiKey Part Number
FQU20N06LTUOS-ND
Manufacturer
Manufacturer Product Number
FQU20N06LTU
Description
MOSFET N-CH 60V 17.2A IPAK
Customer Reference
Detailed Description
N-Channel 60 V 17.2A (Tc) 2.5W (Ta), 38W (Tc) Through Hole IPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 8.6A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
IPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

9.800In Stock
Ships from Flip Electronics