FQT4N20TF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 18.951
Unit Price: 0,96000 €
Datasheet
N-Channel 200 V 850mA (Tc) 2.2W (Tc) Surface Mount SOT-223-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQT4N20TF

DigiKey Part Number
FQT4N20TF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FQT4N20TF
Description
MOSFET N-CH 200V 850MA SOT223-4
Customer Reference
Detailed Description
N-Channel 200 V 850mA (Tc) 2.2W (Tc) Surface Mount SOT-223-4
Datasheet
 Datasheet
EDA/CAD Models
FQT4N20TF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 425mA, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.5 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223-4
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable