Similar
Similar
Similar
Similar

FQPF8N60CT | |
|---|---|
DigiKey Part Number | FQPF8N60CT-ND |
Manufacturer | |
Manufacturer Product Number | FQPF8N60CT |
Description | MOSFET N-CH 600V 7.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 7.5A (Tc) 48W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF8N60CT Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 36 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1255 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2Ohm @ 3.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBC40LCPBF | Vishay Siliconix | 901 | IRFBC40LCPBF-ND | 4,81000 € | Similar |
| STP6N62K3 | STMicroelectronics | 53 | 497-8450-5-ND | 2,35000 € | Similar |
| STP6NK60ZFP | STMicroelectronics | 998 | 497-5956-5-ND | 3,03000 € | Similar |
| STP7LN80K5 | STMicroelectronics | 445 | 497-16497-5-ND | 2,62000 € | Similar |
| TK5A60D(STA4,Q,M) | Toshiba Semiconductor and Storage | 52 | TK5A60D(STA4QM)-ND | 1,92000 € | Similar |






