FQPF7N65C is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 316
Unit Price: 2,68000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.959
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


STMicroelectronics
In Stock: 996
Unit Price: 2,57000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 26
Unit Price: 1,90000 €
Datasheet

Similar


STMicroelectronics
In Stock: 62
Unit Price: 1,60000 €
Datasheet
TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF7N65C

DigiKey Part Number
488-FQPF7N65C-ND
Manufacturer
Manufacturer Product Number
FQPF7N65C
Description
MOSFET N-CH 650V 7A TO220F
Customer Reference
Detailed Description
N-Channel 650 V 7A (Tc) 52W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 3.5A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1245 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
52W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 42.559 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

38.681In Stock
Ships from Rochester Electronics, LLC
3.878In Stock
Ships from Flip Electronics