Similar

FQPF7N20 | |
|---|---|
DigiKey Part Number | FQPF7N20-ND |
Manufacturer | |
Manufacturer Product Number | FQPF7N20 |
Description | MOSFET N-CH 200V 4.8A TO220F |
Customer Reference | |
Detailed Description | N-Channel 200 V 4.8A (Tc) 37W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF7N20 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 37W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 200 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 690mOhm @ 2.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFU220PBF | Vishay Siliconix | 3.030 | IRFU220PBF-ND | 1,88000 € | Similar |
| RCX081N20 | Rohm Semiconductor | 349 | RCX081N20-ND | 1,50000 € | Similar |



