
FQPF7N10L | |
|---|---|
DigiKey Part Number | FQPF7N10L-ND |
Manufacturer | |
Manufacturer Product Number | FQPF7N10L |
Description | MOSFET N-CH 100V 5.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 100 V 5.5A (Tc) 23W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF7N10L Models |
Category | Vgs(th) (Max) @ Id 2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 290 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 23W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 350mOhm @ 2.75A, 10V |

