Similar

FQPF6N70 | |
|---|---|
DigiKey Part Number | FQPF6N70-ND |
Manufacturer | |
Manufacturer Product Number | FQPF6N70 |
Description | MOSFET N-CH 700V 3.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 700 V 3.5A (Tc) 48W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF6N70 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 40 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 48W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.5Ohm @ 1.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STF5N60M2 | STMicroelectronics | 1.959 | 497-14273-5-ND | 0,00000 € | Similar |
| STP9NK70ZFP | STMicroelectronics | 1.883 | 497-12623-5-ND | 3,94000 € | Similar |



