Similar

FQPF6N60C | |
|---|---|
DigiKey Part Number | FQPF6N60C-ND |
Manufacturer | |
Manufacturer Product Number | FQPF6N60C |
Description | MOSFET N-CH 600V 5.5A TO220F |
Customer Reference | |
Detailed Description | N-Channel 600 V 5.5A (Tc) 40W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF6N60C Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 20 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 810 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 40W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2Ohm @ 2.75A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOTF4N60L | Alpha & Omega Semiconductor Inc. | 1.668 | 785-1790-ND | 1,44000 € | Similar |
| STF3N62K3 | STMicroelectronics | 1.858 | 497-12578-5-ND | 1,44000 € | Similar |
| STF4N62K3 | STMicroelectronics | 0 | 497-12580-5-ND | 0,93282 € | Similar |
| STP6NK60ZFP | STMicroelectronics | 998 | 497-5956-5-ND | 3,03000 € | Similar |




