FQPF5P20RDTU is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.781
Unit Price: 2,20000 €
Datasheet
P-Channel 200 V 2.15A (Tc) 38W (Tc) Through Hole TO-220F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF5P20RDTU

DigiKey Part Number
FQPF5P20RDTU-ND
Manufacturer
Manufacturer Product Number
FQPF5P20RDTU
Description
MOSFET P-CH 200V 2.15A TO220F
Customer Reference
Detailed Description
P-Channel 200 V 2.15A (Tc) 38W (Tc) Through Hole TO-220F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.4Ohm @ 1.7A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
38W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 4.800 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

4.800In Stock
Ships from Flip Electronics