Similar
Similar

FQPF5N80 | |
|---|---|
DigiKey Part Number | FQPF5N80-ND |
Manufacturer | |
Manufacturer Product Number | FQPF5N80 |
Description | MOSFET N-CH 800V 2.8A TO220F |
Customer Reference | |
Detailed Description | N-Channel 800 V 2.8A (Tc) 47W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF5N80 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 33 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1250 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 47W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 800 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.6Ohm @ 1.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R8005ANX | Rohm Semiconductor | 308 | R8005ANX-ND | 2,49000 € | Similar |
| STF4N80K5 | STMicroelectronics | 763 | 497-14034-5-ND | 1,99000 € | Similar |
| STP4NK80ZFP | STMicroelectronics | 1.570 | 497-19686-ND | 2,80000 € | Similar |
| STP5NK80ZFP | STMicroelectronics | 791 | 497-12056-5-ND | 3,05000 € | Similar |




