Similar
Similar
Similar

Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 24 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 625 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 38W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.4Ohm @ 2.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STP6NK60ZFP | STMicroelectronics | 992 | 497-5956-5-ND | 3,05000 € | Similar |
| STP9NK50ZFP | STMicroelectronics | 144 | 497-12057-5-ND | 2,57000 € | Similar |
| TK5A55D(STA4,Q,M) | Toshiba Semiconductor and Storage | 2 | TK5A55D(STA4QM)-ND | 1,77000 € | Similar |



