
FQPF4N25 | |
|---|---|
DigiKey Part Number | FQPF4N25-ND |
Manufacturer | |
Manufacturer Product Number | FQPF4N25 |
Description | MOSFET N-CH 250V 2.8A TO220F |
Customer Reference | |
Detailed Description | N-Channel 250 V 2.8A (Tc) 32W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF4N25 Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 5.6 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 200 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 32W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.75Ohm @ 1.4A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCX051N25 | Rohm Semiconductor | 287 | RCX051N25-ND | 1,56000 € | Similar |


