Similar

FQPF27N25T | |
|---|---|
DigiKey Part Number | FQPF27N25T-ND |
Manufacturer | |
Manufacturer Product Number | FQPF27N25T |
Description | MOSFET N-CH 250V 14A TO220F |
Customer Reference | |
Detailed Description | N-Channel 250 V 14A (Tc) 55W (Tc) Through Hole TO-220F-3 |
Datasheet | Datasheet |
EDA/CAD Models | FQPF27N25T Models |
Category | Vgs(th) (Max) @ Id 5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2450 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 55W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 250 V | Supplier Device Package TO-220F-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 110mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDPF33N25T | onsemi | 9.145 | FDPF33N25T-ND | 2,82000 € | Similar |
| FQPF27N25 | onsemi | 992 | FQPF27N25FS-ND | 3,84000 € | Parametric Equivalent |


