FQPF20N06L is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 850
Unit Price: 2,25000 €
Datasheet
N-Channel 60 V 15.7A (Tc) 30W (Tc) Through Hole TO-220F-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQPF20N06L

DigiKey Part Number
FQPF20N06LFS-ND
Manufacturer
Manufacturer Product Number
FQPF20N06L
Description
MOSFET N-CH 60V 15.7A TO220F
Customer Reference
Detailed Description
N-Channel 60 V 15.7A (Tc) 30W (Tc) Through Hole TO-220F-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
55mOhm @ 7.85A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
630 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
30W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220F-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 31.616 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

31.616In Stock
Ships from Flip Electronics